Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E8124-015-01 | |
|---|---|
DigiKey Part Number | 553-3195-2-ND - Tape & Reel (TR) 553-3195-1-ND - Cut Tape (CT) 553-3195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E8124-015-01 |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E8124-015-01 Models |
Category | Mounting Feature Horizontal |
Manufacturer Pulse Electronics | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C |
Connector Type USB-C (USB TYPE-C) | Number of Ports 1 |
Number of Contacts 24 | Current Rating (Amps) 5A |
Gender Receptacle | Mating Cycles 10000 |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shielding Shielded |
Mounting Type Surface Mount, Right Angle; Through Hole | Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2305018-2 | TE Connectivity AMP Connectors | 0 | 17-1-2305018-2CT-ND | ¥54.83000 | Parametric Equivalent |
| 10137062-00021LF | Amphenol CS (FCI) | 6,755 | 609-6109-1-ND | ¥19.60000 | Parametric Equivalent |
| 12401826E412A | Amphenol CS (Commercial Products) | 12,670 | 12401826E412ACT-ND | ¥16.37000 | Parametric Equivalent |
| DX07S024JA1R1300 | JAE Electronics | 126 | 670-3104-1-ND | ¥17.70000 | Parametric Equivalent |
| DX07S024JJ1R1300 | JAE Electronics | 0 | 670-3117-1-ND | ¥22.33000 | Parametric Equivalent |


















