Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DX07S024JJ1R1300 | |
|---|---|
DigiKey Part Number | 670-3117-2-ND - Tape & Reel (TR) 670-3117-1-ND - Cut Tape (CT) 670-3117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S024JJ1R1300 |
Description | USB TYPE C, RECEPTACLE WITH REAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07S024JJ1R1300 Models |
Category | Features Board Guide |
Manufacturer JAE Electronics | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07S024JA1R1300 | JAE Electronics | 127 | 670-3104-1-ND | ¥17.70000 | Parametric Equivalent |
| DX07S024JJ2R1300 | JAE Electronics | 27,715 | 670-2794-1-ND | ¥21.25000 | Parametric Equivalent |
| DX07S024JJ3R1300 | JAE Electronics | 3,991 | 670-2846-1-ND | ¥20.51000 | Parametric Equivalent |
| DX07S024JJ4R1300 | JAE Electronics | 1,161 | 670-2869-1-ND | ¥21.25000 | Parametric Equivalent |
| DX07S024JJ7R1200 | JAE Electronics | 155 | 670-3118-1-ND | ¥27.87000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.33000 | ¥22.33 |
| 10 | ¥18.98800 | ¥189.88 |
| 25 | ¥17.79720 | ¥444.93 |
| 50 | ¥16.94680 | ¥847.34 |
| 100 | ¥16.13720 | ¥1,613.72 |
| 250 | ¥15.12648 | ¥3,781.62 |
| 500 | ¥14.40452 | ¥7,202.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,300 | ¥13.46565 | ¥17,505.35 |
| 2,600 | ¥12.82346 | ¥33,341.00 |
| 3,900 | ¥12.46216 | ¥48,602.42 |
| 6,500 | ¥12.02158 | ¥78,140.27 |





















