




DX07S024JJ4R1300 | |
|---|---|
DigiKey Part Number | 670-2869-2-ND - Tape & Reel (TR) 670-2869-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DX07S024JJ4R1300 |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07S024JJ4R1300 Models |
Category | Features Board Lock |
Manufacturer JAE Electronics | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 0.25A, 1.25A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07S024JA2R1200 | JAE Electronics | 1,686 | 670-DX07S024JA2R1200CT-ND | ¥2.14000 | Parametric Equivalent |
| DX07S024JJ1R1300 | JAE Electronics | 48 | 670-3117-1-ND | ¥2.70000 | Parametric Equivalent |
| DX07S024JJ2R1300 | JAE Electronics | 60,689 | 670-2794-1-ND | ¥2.57000 | Parametric Equivalent |
| DX07S024JJ7R1200 | JAE Electronics | 69 | 670-3118-1-ND | ¥3.37000 | Parametric Equivalent |
| DX07S024XJ1R1100 | JAE Electronics | 2,493 | 670-2848-1-ND | ¥2.78000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 10 | ¥18.05300 | ¥180.53 |
| 25 | ¥16.92000 | ¥423.00 |
| 50 | ¥16.11120 | ¥805.56 |
| 100 | ¥15.34200 | ¥1,534.20 |
| 250 | ¥14.38076 | ¥3,595.19 |
| 500 | ¥13.69420 | ¥6,847.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,300 | ¥12.80169 | ¥16,642.20 |
| 2,600 | ¥12.19110 | ¥31,696.86 |
| 3,900 | ¥11.84762 | ¥46,205.72 |
| 6,500 | ¥11.42876 | ¥74,286.94 |











