


DX07S024JA2R1200 | |
|---|---|
DigiKey Part Number | 670-DX07S024JA2R1200TR-ND - Tape & Reel (TR) 670-DX07S024JA2R1200CT-ND - Cut Tape (CT) 670-DX07S024JA2R1200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S024JA2R1200 |
Description | USB TYPE C RECPT, LONGER TH LEGS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer JAE Electronics | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.70000 | ¥17.70 |
| 10 | ¥15.02600 | ¥150.26 |
| 25 | ¥14.08520 | ¥352.13 |
| 50 | ¥13.41180 | ¥670.59 |
| 100 | ¥12.77010 | ¥1,277.01 |
| 250 | ¥11.97028 | ¥2,992.57 |
| 500 | ¥11.39886 | ¥5,699.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥10.71614 | ¥12,859.37 |
| 2,400 | ¥10.20490 | ¥24,491.76 |
| 3,600 | ¥9.91733 | ¥35,702.39 |
| 6,000 | ¥9.56662 | ¥57,399.72 |
| 8,400 | ¥9.34248 | ¥78,476.83 |










