


DX07S024XJ1AR1000 | |
|---|---|
DigiKey Part Number | 670-DX07S024XJ1AR1000TR-ND - Tape & Reel (TR) 670-DX07S024XJ1AR1000CT-ND - Cut Tape (CT) 670-DX07S024XJ1AR1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S024XJ1AR1000 |
Description | USB TYPE-C COMPATIBLE DX07 SERIE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer JAE Electronics | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10159872-00011LF | Amphenol CS (FCI) | 1,044 | 609-10159872-00011LFCT-ND | ¥9.76000 | Parametric Equivalent |
| 2338792-1 | TE Connectivity AMP Connectors | 16,424 | 17-2338792-1CT-ND | ¥12.65000 | Parametric Equivalent |
| KUSBX-SMTTH-CS1-BTR | Kycon, Inc. | 584 | 2092-KUSBX-SMTTH-CS1-BCT-ND | ¥17.45000 | Parametric Equivalent |
| RAHPCUC31AU1TR | Switchcraft Inc. | 661 | 137-RAHPCUC31AU1TRCT-ND | ¥32.83000 | Parametric Equivalent |
| RAHPCUC31AUTR | Switchcraft Inc. | 1,958 | 137-RAHPCUC31AUTRCT-ND | ¥34.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥15.15100 | ¥151.51 |
| 25 | ¥14.19800 | ¥354.95 |
| 50 | ¥13.51820 | ¥675.91 |
| 100 | ¥12.87310 | ¥1,287.31 |
| 250 | ¥12.06624 | ¥3,016.56 |
| 500 | ¥11.49016 | ¥5,745.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.94178 | ¥10,941.78 |
| 2,000 | ¥10.41978 | ¥20,839.56 |
| 3,000 | ¥10.12614 | ¥30,378.42 |
| 5,000 | ¥9.76804 | ¥48,840.20 |
| 7,000 | ¥9.53917 | ¥66,774.19 |







