
KUSBX-SMTTH-CS1-BTR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMTTH-CS1-BTR-ND - Tape & Reel (TR) 2092-KUSBX-SMTTH-CS1-BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMTTH-CS1-BTR |
Description | USB TYPE C SOCKET, WMT W/TH SHIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMTTH-CS1-BTR Models |
Category | Termination Solder |
Manufacturer Kycon, Inc. | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB4056-03-A | GCT | 19,920 | 2073-USB4056-03-ACT-ND | ¥7.69000 | Similar |
| 10159872-00011LF | Amphenol CS (FCI) | 944 | 609-10159872-00011LFCT-ND | ¥9.76000 | Parametric Equivalent |
| 2338792-1 | TE Connectivity AMP Connectors | 16,424 | 17-2338792-1CT-ND | ¥12.65000 | Parametric Equivalent |
| DX07S024XJ1AR1000 | JAE Electronics | 131 | 670-DX07S024XJ1AR1000CT-ND | ¥17.86000 | Parametric Equivalent |
| RAHPCUC31AU1TR | Switchcraft Inc. | 661 | 137-RAHPCUC31AU1TRCT-ND | ¥32.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥15.35700 | ¥153.57 |
| 25 | ¥14.39600 | ¥359.90 |
| 50 | ¥13.70800 | ¥685.40 |
| 100 | ¥13.05380 | ¥1,305.38 |
| 250 | ¥12.23560 | ¥3,058.90 |
| 500 | ¥11.65158 | ¥5,825.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥10.95376 | ¥13,144.51 |
| 2,400 | ¥10.43122 | ¥25,034.93 |
| 3,600 | ¥10.13731 | ¥36,494.32 |
| 6,000 | ¥9.77880 | ¥58,672.80 |
| 8,400 | ¥9.54964 | ¥80,216.98 |







