
E5J88-44AHS4-LT | |
|---|---|
DigiKey Part Number | 553-E5J88-44AHS4-LTTR-ND - Tape & Reel (TR) 553-E5J88-44AHS4-LTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | E5J88-44AHS4-LT |
Description | MOD JACK 8-8 PIP 2P TABS GRN/YEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Pulse Electronics | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) | LED Color Green, Yellow - Green, Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.02000 | ¥52.02 |
| 10 | ¥44.19500 | ¥441.95 |
| 25 | ¥41.42280 | ¥1,035.57 |
| 50 | ¥39.44460 | ¥1,972.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥36.50213 | ¥5,475.32 |
| 300 | ¥34.76017 | ¥10,428.05 |
| 450 | ¥33.78036 | ¥15,201.16 |
| 750 | ¥32.58533 | ¥24,439.00 |
| 1,050 | ¥31.82161 | ¥33,412.69 |
| 1,500 | ¥31.03156 | ¥46,547.34 |











