CX2041NLT | ||
---|---|---|
DigiKey Part Number | 553-2290-2-ND - Tape & Reel (TR) 553-2290-1-ND - Cut Tape (CT) 553-2290-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CX2041NLT | |
Description | BALUN 50KHZ-450MHZ 75/75 5SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 50kHz ~ 450MHz 1:1 5-SMD Module | |
Datasheet | Datasheet | |
EDA/CAD Models | CX2041NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 450MHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 0.8dB | |
Return Loss (Min) | -25dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.20000 | ¥28.20 |
10 | ¥22.86400 | ¥228.64 |
25 | ¥18.48640 | ¥462.16 |
50 | ¥17.31900 | ¥865.95 |
100 | ¥16.54050 | ¥1,654.05 |
250 | ¥16.05392 | ¥4,013.48 |
500 | ¥15.56750 | ¥7,783.75 |
1,000 | ¥15.08099 | ¥15,080.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.57417 | ¥33,148.34 |