
CX2041ANLT | |
|---|---|
DigiKey Part Number | 553-2767-2-ND - Tape & Reel (TR) 553-2767-1-ND - Cut Tape (CT) 553-2767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2041ANLT |
Description | BALUN 50KHZ-450MHZ 75/75 5SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 50kHz ~ 450MHz 1:1 5-SMD Module |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 1:1 |
Manufacturer Pulse Electronics | Insertion Loss (Max) 3.4dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 8dB |
Part Status Active | Package / Case 5-SMD Module |
Frequency Range 50kHz ~ 450MHz | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.78000 | ¥26.78 |
| 10 | ¥24.19800 | ¥241.98 |
| 25 | ¥23.24040 | ¥581.01 |
| 50 | ¥22.53100 | ¥1,126.55 |
| 100 | ¥21.84030 | ¥2,184.03 |
| 250 | ¥20.95400 | ¥5,238.50 |
| 500 | ¥20.30350 | ¥10,151.75 |
| 1,000 | ¥19.67012 | ¥19,670.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥19.05381 | ¥38,107.62 |
| 4,000 | ¥18.45423 | ¥73,816.92 |



