BWVS005050206R8M00 | |
---|---|
DigiKey Part Number | 553-BWVS005050206R8M00TR-ND - Tape & Reel (TR) 553-BWVS005050206R8M00CT-ND - Cut Tape (CT) 553-BWVS005050206R8M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS005050206R8M00 |
Description | FIXED IND 6.8UH 1.8A 90 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.8 A 90mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.73400 | ¥27.34 |
25 | ¥2.50560 | ¥62.64 |
50 | ¥2.27740 | ¥113.87 |
100 | ¥2.02780 | ¥202.78 |
250 | ¥1.91356 | ¥478.39 |
500 | ¥1.64034 | ¥820.17 |
1,000 | ¥1.45807 | ¥1,458.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.45808 | ¥2,916.16 |
4,000 | ¥1.41249 | ¥5,649.96 |
6,000 | ¥1.36693 | ¥8,201.58 |
10,000 | ¥1.32137 | ¥13,213.70 |
50,000 | ¥1.21201 | ¥60,600.50 |