BWVS00404018220M00 | |
---|---|
DigiKey Part Number | 553-BWVS00404018220M00TR-ND - Tape & Reel (TR) 553-BWVS00404018220M00CT-ND - Cut Tape (CT) 553-BWVS00404018220M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00404018220M00 |
Description | FIXED IND 22UH 850MA 350MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 850 mA 350mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 350mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.43000 | ¥60.75 |
50 | ¥2.20840 | ¥110.42 |
100 | ¥1.96460 | ¥196.46 |
250 | ¥1.85444 | ¥463.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.50128 | ¥1,201.02 |
1,600 | ¥1.41297 | ¥2,260.75 |
2,400 | ¥1.36879 | ¥3,285.10 |
5,600 | ¥1.32465 | ¥7,418.04 |
20,000 | ¥1.28049 | ¥25,609.80 |
40,000 | ¥1.23633 | ¥49,453.20 |