BPPM00070638102X00 | |
---|---|
DigiKey Part Number | 553-BPPM00070638102X00TR-ND - Tape & Reel (TR) 553-BPPM00070638102X00CT-ND - Cut Tape (CT) 553-BPPM00070638102X00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPPM00070638102X00 |
Description | CMC 3A 2LN 1.02K OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.02 kOhms @ 100 MHz 3A DCR 17mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.02 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 17mOhm | |
Voltage Rating - DC | 125V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥10.59100 | ¥105.91 |
25 | ¥9.62560 | ¥240.64 |
50 | ¥9.04920 | ¥452.46 |
100 | ¥7.50820 | ¥750.82 |
250 | ¥6.93072 | ¥1,732.68 |
500 | ¥6.54582 | ¥3,272.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.96820 | ¥8,952.30 |
3,000 | ¥5.77567 | ¥17,327.01 |
7,500 | ¥5.58315 | ¥41,873.62 |
10,500 | ¥5.39063 | ¥56,601.61 |