ANT3505B002TWPENS | ||
---|---|---|
DigiKey Part Number | 311-4602-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT3505B002TWPENS | |
Description | RF ANT 892MHZ/1.9GHZ CHIP SLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 892MHz, 1.9GHz GSM Chip RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 2.91dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2.5, 3.8 | |
Return Loss | - | |
Gain | 2.91dBi | |
Power - Max | 4 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.236" (6.00mm) | |
Applications | GSM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥23.48600 | ¥234.86 |
25 | ¥22.20240 | ¥555.06 |
100 | ¥19.24270 | ¥1,924.27 |
300 | ¥18.25583 | ¥5,476.75 |
500 | ¥16.38086 | ¥8,190.43 |
1,000 | ¥13.81517 | ¥13,815.17 |
2,400 | ¥13.12441 | ¥31,498.58 |
4,900 | ¥12.63100 | ¥61,891.90 |