120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABUP00160808121Y00

DigiKey Part Number
553-ABUP00160808121Y00TR-ND - Tape & Reel (TR)
553-ABUP00160808121Y00CT-ND - Cut Tape (CT)
553-ABUP00160808121Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABUP00160808121Y00
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
30mOhm
Manufacturer
Pulse Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM18KG121TH1DMurata Electronics47,144490-13261-1-ND¥0.88000Parametric Equivalent
BLM18SG121TZ1DMurata Electronics2,902490-16660-1-ND¥1.23000Parametric Equivalent
In-Stock: 2,421
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.82900¥8.29
25¥0.71600¥17.90
50¥0.64360¥32.18
100¥0.57660¥57.66
250¥0.49548¥123.87
500¥0.43958¥219.79
1,000¥0.38792¥387.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.29548¥1,181.92
8,000¥0.25398¥2,031.84
12,000¥0.24796¥2,975.52
Manufacturers Standard Package