
BLM18KG121TH1D | |
|---|---|
DigiKey Part Number | 490-13261-2-ND - Tape & Reel (TR) 490-13261-1-ND - Cut Tape (CT) 490-13261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG121TH1D |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG121TH1D Models |
Category | DC Resistance (DCR) (Max) 30mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.60000 | ¥6.00 |
| 25 | ¥0.52200 | ¥13.05 |
| 50 | ¥0.46900 | ¥23.45 |
| 100 | ¥0.41970 | ¥41.97 |
| 250 | ¥0.36148 | ¥90.37 |
| 500 | ¥0.32162 | ¥160.81 |
| 1,000 | ¥0.28459 | ¥284.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.21234 | ¥849.36 |
| 8,000 | ¥0.18357 | ¥1,468.56 |
| 12,000 | ¥0.17082 | ¥2,049.84 |











