
ML30.106 | |
|---|---|
DigiKey Part Number | 1736-1038-ND |
Manufacturer | |
Manufacturer Product Number | ML30.106 |
Description | AC/DC DIN RAIL SUPPLY +/-12V 36W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 2 Output 12V -12V 2.8A, 1.4A |
Datasheet | Datasheet |
EDA/CAD Models | ML30.106 Models |
Category | Current - Output (Max) 2.8A, 1.4A |
Manufacturer PULS, LP | Power (Watts) 36W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Load Sharing, Universal Input |
Number of Outputs 2 | Size / Dimension 3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency ABS, DNV GL, EAC, IEC, NEC, UL |
Voltage - Output 1 12V | Standard Number Class 2; 508; 60950-1; 61010-2-201 |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,298.18000 | ¥1,298.18 |












