AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS10.241-S1

DigiKey Part Number
1736-1103-ND
Manufacturer
Manufacturer Product Number
CS10.241-S1
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
CS10.241-S1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240W
Manufacturer
PULS, LP
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
91.6%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, Load Sharing
Number of Outputs
1
Size / Dimension
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
AC Voltage - Input
100 ~ 120 VAC, 200 ~ 240 VAC
Approval Agency
ABS, CSA, DNV GL, EAC, IEC, UL
Voltage - Output 1
24V
Standard Number
Class I Div 2; 508; 60950-1; 61010-2-201
Current - Output (Max)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,738.00000¥2,738.00
Manufacturers Standard Package