XL-501 RED | ||
---|---|---|
DigiKey Part Number | XL-501RED-ND | |
Manufacturer | ||
Manufacturer Product Number | XL-501 RED | |
Description | BUZZER PIEZO 93MM BASE | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo Base Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 9 ~ 28V | |
Frequency | - | |
Technology | Piezo | |
Operating Mode | Pin Selectable | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | - | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Base Mount | |
Termination | - | |
Size / Dimension | 3.661" Dia (93.00mm) | |
Height - Seated (Max) | 2.953" (75.00mm) |