AT-2720-TT-R | ||
---|---|---|
DigiKey Part Number | 668-1383-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-2720-TT-R | |
Description | BUZZER PIEZO 10V 26.5X23MM TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 3.5mA 2.048kHz 88dB @ 10V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | AT-2720-TT-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 2.048kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 10V, 10cm | |
Current - Supply | 3.5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.043" L x 0.906" W (26.50mm x 23.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
10 | ¥15.09600 | ¥150.96 |
25 | ¥13.94360 | ¥348.59 |
50 | ¥13.10380 | ¥655.19 |
100 | ¥12.29810 | ¥1,229.81 |
250 | ¥11.45280 | ¥2,863.20 |
450 | ¥10.54513 | ¥4,745.31 |
950 | ¥10.26785 | ¥9,754.46 |