AST-01532MR-R | ||
---|---|---|
DigiKey Part Number | 668-1133-ND | |
Manufacturer | ||
Manufacturer Product Number | AST-01532MR-R | |
Description | SPEAKR 32OHM 300MW TOP PORT 87DB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 32 Ohms General Purpose Speaker 300 mW 2.1 kHz ~ 20 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | AST-01532MR-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 2.1 kHz ~ 20 kHz | |
Frequency - Self Resonant | 2100Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 300mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
10 | ¥27.79700 | ¥277.97 |
25 | ¥25.64600 | ¥641.15 |
40 | ¥24.08625 | ¥963.45 |
80 | ¥22.58600 | ¥1,806.88 |
650 | ¥19.48457 | ¥12,664.97 |