AS02008MR-R | ||
---|---|---|
DigiKey Part Number | 668-1229-ND | |
Manufacturer | ||
Manufacturer Product Number | AS02008MR-R | |
Description | SPEAKER 8OHM 500MW TOP PORT 86DB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 500 Hz ~ 4 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | AS02008MR-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 4 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥15.83600 | ¥158.36 |
25 | ¥14.62920 | ¥365.73 |
40 | ¥13.74850 | ¥549.94 |
100 | ¥12.90260 | ¥1,290.26 |
300 | ¥12.01603 | ¥3,604.81 |
500 | ¥11.06390 | ¥5,531.95 |
1,000 | ¥10.77304 | ¥10,773.04 |