Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,429 In Stock | 1 : ¥21.59000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 4 kHz | 500Hz | 8 Ohms | 86.00 | 100mW/100mm | Sound Pressure Level (SPL) | 500 mW | 800 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.787" Dia (20.00mm) | 0.150" (3.80mm) | |||
77 In Stock | 1 : ¥25.70000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 4 kHz | 500Hz | 8 Ohms | 86.00 | 100mW/100mm | Sound Pressure Level (SPL) | 500 mW | 800 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | IEC 60601-1-8 | Wire Leads | 0.787" Dia (20.00mm) | 0.126" (3.20mm) |