AI-2304-TF-LW147-24V | ||
---|---|---|
DigiKey Part Number | 668-AI-2304-TF-LW147-24V-ND | |
Manufacturer | ||
Manufacturer Product Number | AI-2304-TF-LW147-24V | |
Description | BUZZER MAGNETIC 24V 32X17 FLANGE | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 24 V 35mA 400Hz 78dB @ 24V, 30cm Panel Mount, Flange Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | AI-2304-TF-LW147-24V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 18 ~ 28V | |
Frequency | 400Hz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 78dB @ 24V, 30cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.319" L x 0.669" W (33.50mm x 17.00mm) | |
Height - Seated (Max) | 0.622" (15.80mm) |