



PTS-00194-201 | |
|---|---|
DigiKey Part Number | 4272-PTS-00194-201-ND |
Manufacturer | |
Manufacturer Product Number | PTS-00194-201 |
Description | UNO R3+ ATMEGA328P DEV. BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ATmega328 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | PTS-00194-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | - | |
Utilized IC / Part | ATmega328 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Shield-Series, Qwiic, I2C | |
Suggested Programming Environment | Arduino | |
Note | Version 2.1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.69000 | ¥136.69 |
















