



PTS-00204-211 | |
|---|---|
DigiKey Part Number | 4272-PTS-00204-211-ND |
Manufacturer | |
Manufacturer Product Number | PTS-00204-211 |
Description | RTC MICROSD CARD SHIELD FOR UNO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DS3231 Real Time Clock (RTC) Clock Timing Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | PTS-00204-211 Models |
Category | Function Real Time Clock (RTC) |
Manufacturer PTSolns | Utilized IC / Part DS3231 |
Series | Contents Board(s) |
Packaging Box | Interconnect System Arduino R3 Shield, Qwiic |
Part Status Active | Secondary Attributes I2C/SPI Interface(s) |
Type Clock Timing | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.81000 | ¥165.81 |




