
102990189 | |
|---|---|
DigiKey Part Number | 1597-102990189-ND |
Manufacturer | |
Manufacturer Product Number | 102990189 |
Description | ARDUINO UNO R3 ATMEGA328P BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ATmega328P Arduino Uno AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Category | Core Processor AVR |
Mfr | Platform |
Series | Utilized IC / Part ATmega328P |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 8-Bit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥210.39000 | ¥210.39 |






