PE42445A-Z | |
---|---|
DigiKey Part Number | 1046-PE42445A-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE42445A-Z |
Description | ULTRACMOS SP4T RF SWITCH, 100-85 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 4G/5G SP4T 50Ohm 20-LGA (3x3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 4G/5G | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 10MHz ~ 8.5GHz | |
Isolation | 62dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 4GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-LGA | |
Supplier Device Package | 20-LGA (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.61181 | ¥55,835.43 |