Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 8GHz | |
For Use With/Related Products | PE42020 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,657.53000 | ¥1,657.53 |