Card Holder Storage, Transport Corrugated Fiberboard 4.75" L x 5.38" W x 1.75" H (120.7mm x 136.7mm x 44.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Holder Storage, Transport Corrugated Fiberboard 4.75" L x 5.38" W x 1.75" H (120.7mm x 136.7mm x 44.5mm)
A Minute with Miranda - ESD Packaging with Protektive Pak In-Plant Handler
PPK - How to Measure a Circuit Board

37160

DigiKey Part Number
37160-ND
Manufacturer
Manufacturer Product Number
37160
Description
ESD HANDLER 5-3/8X4-3/4X1-3/4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Holder Storage, Transport Corrugated Fiberboard 4.75" L x 5.38" W x 1.75" H (120.7mm x 136.7mm x 44.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Card Holder
Manufacturer
Protektive Pak
Usage
Storage, Transport
Series
Dimensions - Overall
4.75" L x 5.38" W x 1.75" H (120.7mm x 136.7mm x 44.5mm)
Packaging
Bulk
Material
Corrugated Fiberboard
Part Status
Active
Features
15 Cells, Dissipative Partitions, Lid Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥452.40000¥452.40
10¥410.27800¥4,102.78
25¥397.24880¥9,931.22
50¥388.47660¥19,423.83
100¥380.51170¥38,051.17
250¥371.07028¥92,767.57
Manufacturers Standard Package