Card Holder Storage, Transport Corrugated Fiberboard 22.88" L x 12.88" W x 10.00" H (581.0mm x 327.0mm x 254mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Holder Storage, Transport Corrugated Fiberboard 22.88" L x 12.88" W x 10.00" H (581.0mm x 327.0mm x 254mm)
A Minute with Miranda - ESD Packaging with Protektive Pak In-Plant Handler
PPK - How to Measure a Circuit Board

37267

DigiKey Part Number
37267-ND
Manufacturer
Manufacturer Product Number
37267
Description
ESD HANDLER 10X10X1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Holder Storage, Transport Corrugated Fiberboard 22.88" L x 12.88" W x 10.00" H (581.0mm x 327.0mm x 254mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Card Holder
Manufacturer
Protektive Pak
Usage
Storage, Transport
Series
Dimensions - Overall
22.88" L x 12.88" W x 10.00" H (581.0mm x 327.0mm x 254mm)
Packaging
Bulk
Material
Corrugated Fiberboard
Part Status
Active
Features
20 Cells, Dissipative Partitions, Lid Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥795.81000¥795.81
10¥729.75900¥7,297.59
25¥709.06760¥17,726.69
50¥695.06900¥34,753.45
100¥682.30940¥68,230.94
Manufacturers Standard Package