



37225 | |
|---|---|
DigiKey Part Number | 37225-ND |
Manufacturer | |
Manufacturer Product Number | 37225 |
Description | ESD HANDLER 3-1/2X2-1/4X3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 2.25" L x 3.50" W x 0.75" H (57.2mm x 88.9mm x 19.1mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 2.25" L x 3.50" W x 0.75" H (57.2mm x 88.9mm x 19.1mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 60 Cells, Dissipative Partitions, Lid Included |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥556.75000 | ¥556.75 |
| 10 | ¥507.06900 | ¥5,070.69 |
| 25 | ¥491.62880 | ¥12,290.72 |
| 50 | ¥481.21060 | ¥24,060.53 |
| 100 | ¥471.74150 | ¥47,174.15 |





