


37036 | |
|---|---|
DigiKey Part Number | 37036D-ND |
Manufacturer | |
Manufacturer Product Number | 37036 |
Description | CB SHPPR 10-1/2X8-1/2X2-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 10.50" L x 8.50" W x 2.50" H (266.7mm x 215.9mm x 63.5mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage, Shipping |
Series | Dimensions - Overall 10.50" L x 8.50" W x 2.50" H (266.7mm x 215.9mm x 63.5mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Conductive, Foam Insert, Hinged Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥290.82000 | ¥290.82 |
| 10 | ¥261.41100 | ¥2,614.11 |
| 25 | ¥252.38040 | ¥6,309.51 |
| 50 | ¥246.32800 | ¥12,316.40 |
| 100 | ¥240.84900 | ¥24,084.90 |
| 250 | ¥234.37440 | ¥58,593.60 |










