Box Storage, Shipping Corrugated Fiberboard 7.00" L x 5" W x 2.50" H (177.8mm x 127.0mm x 63.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Storage, Shipping Corrugated Fiberboard 7.00" L x 5" W x 2.50" H (177.8mm x 127.0mm x 63.5mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

37034

DigiKey Part Number
37034-ND
Manufacturer
Manufacturer Product Number
37034
Description
CB SHPPR 7X5X2-1/2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Storage, Shipping Corrugated Fiberboard 7.00" L x 5" W x 2.50" H (177.8mm x 127.0mm x 63.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Box
Manufacturer
Protektive Pak
Usage
Storage, Shipping
Series
Dimensions - Overall
7.00" L x 5" W x 2.50" H (177.8mm x 127.0mm x 63.5mm)
Packaging
Bulk
Material
Corrugated Fiberboard
Part Status
Active
Features
Conductive, Foam Insert, Hinged Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 274
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.66000¥146.66
10¥129.39500¥1,293.95
25¥124.22360¥3,105.59
50¥120.77900¥6,038.95
100¥117.68220¥11,768.22
250¥114.04556¥28,511.39
500¥111.59204¥55,796.02
Manufacturers Standard Package