


37004 | |
|---|---|
DigiKey Part Number | 37004-ND |
Manufacturer | |
Manufacturer Product Number | 37004 |
Description | SHIPPER ESD SMALL 3-3/4X3-3/4X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 3.75" L x 3.75" W x 1.00" H (95.3mm x 95.3mm x 25.4mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage, Shipping |
Series | Dimensions - Overall 3.75" L x 3.75" W x 1.00" H (95.3mm x 95.3mm x 25.4mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative Foam Insert, Hinged Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.45000 | ¥51.45 |
| 10 | ¥43.60200 | ¥436.02 |
| 25 | ¥41.35640 | ¥1,033.91 |
| 50 | ¥39.88980 | ¥1,994.49 |
| 100 | ¥38.58710 | ¥3,858.71 |
| 250 | ¥37.07740 | ¥9,269.35 |
| 500 | ¥36.07162 | ¥18,035.81 |
| 1,000 | ¥35.16596 | ¥35,165.96 |






