37011 | ||
---|---|---|
DigiKey Part Number | 37011-ND | |
Manufacturer | ||
Manufacturer Product Number | 37011 | |
Description | SHIPPER ESD SMALL 12-7/8X4X1 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 12.88" L x 4.00" W x 1.00" H (327.2mm x 101.6mm x 25.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 12.88" L x 4.00" W x 1.00" H (327.2mm x 101.6mm x 25.4mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥103.12516 | ¥25,781.29 |