37009 | ||
---|---|---|
DigiKey Part Number | 37009-ND | |
Manufacturer | ||
Manufacturer Product Number | 37009 | |
Description | SHIPPER ESD SMALL 4-3/8X4-3/8X1 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 4.38" L x 4.38" W x 1.00" H (111.3mm x 111.3mm x 25.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 4.38" L x 4.38" W x 1.00" H (111.3mm x 111.3mm x 25.4mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.14000 | ¥62.14 |
10 | ¥56.71700 | ¥567.17 |
25 | ¥53.34280 | ¥1,333.57 |
50 | ¥48.61720 | ¥2,430.86 |
100 | ¥47.94200 | ¥4,794.20 |
250 | ¥47.26672 | ¥11,816.68 |
500 | ¥44.22792 | ¥22,113.96 |