Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.236" (6.00mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.165" (4.20mm) | |
Pad Layout Dimension | Circular - 0.110" (2.80mm) | |
Operating Force - Initial | 20.39gf | |
Operating Force - Mid Compression | 40.79gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 40000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.13500 | ¥81.35 |
25 | ¥7.80560 | ¥195.14 |
50 | ¥7.63960 | ¥381.98 |
100 | ¥7.30710 | ¥730.71 |
250 | ¥6.64300 | ¥1,660.75 |
500 | ¥5.97870 | ¥2,989.35 |
1,000 | ¥5.31432 | ¥5,314.32 |
2,500 | ¥4.81613 | ¥12,040.33 |