811-SS-002-30-008101 | ||
---|---|---|
DigiKey Part Number | 1212-1559-ND | |
Manufacturer | ||
Manufacturer Product Number | 811-SS-002-30-008101 | |
Description | CONN SPRING PISTON 2POS SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Spring Piston Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.96600 | ¥99.66 |
25 | ¥9.55880 | ¥238.97 |
50 | ¥9.35380 | ¥467.69 |
100 | ¥8.94740 | ¥894.74 |
250 | ¥8.13384 | ¥2,033.46 |
500 | ¥7.32044 | ¥3,660.22 |
1,000 | ¥6.50714 | ¥6,507.14 |
2,500 | ¥5.89707 | ¥14,742.68 |