802-10-010-30-507101 | ||
---|---|---|
DigiKey Part Number | 1212-1485-ND | |
Manufacturer | ||
Manufacturer Product Number | 802-10-010-30-507101 | |
Description | CONN SPRING TARGET 10POS SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Spring Mating Target Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 802-10-010-30-507101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.35400 | ¥223.54 |
25 | ¥21.17360 | ¥529.34 |
50 | ¥20.68260 | ¥1,034.13 |
100 | ¥19.69750 | ¥1,969.75 |
250 | ¥17.23504 | ¥4,308.76 |
500 | ¥16.74264 | ¥8,371.32 |
1,000 | ¥14.28041 | ¥14,280.41 |
2,500 | ¥13.29556 | ¥33,238.90 |