839-22-010-30-001101 | |
---|---|
DigiKey Part Number | ED10869-ND |
Manufacturer | |
Manufacturer Product Number | 839-22-010-30-001101 |
Description | CONN SPRING PISTON 10POS SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.17000 | ¥83.17 |
40 | ¥68.72275 | ¥2,748.91 |
120 | ¥66.91392 | ¥8,029.67 |
520 | ¥56.06287 | ¥29,152.69 |
1,000 | ¥49.55234 | ¥49,552.34 |