802-10-008-30-507101 | ||
---|---|---|
DigiKey Part Number | 1212-1484-ND | |
Manufacturer | ||
Manufacturer Product Number | 802-10-008-30-507101 | |
Description | CONN SPRING TARGET 8POS SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Spring Mating Target Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 802-10-008-30-507101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.58500 | ¥125.85 |
25 | ¥12.05120 | ¥301.28 |
50 | ¥11.78200 | ¥589.10 |
100 | ¥11.24680 | ¥1,124.68 |
250 | ¥10.17532 | ¥2,543.83 |
500 | ¥9.37196 | ¥4,685.98 |
1,000 | ¥8.03317 | ¥8,033.17 |
2,500 | ¥7.49763 | ¥18,744.08 |