814-22-008-30-009101 | ||
---|---|---|
DigiKey Part Number | ED8174-08-ND | |
Manufacturer | ||
Manufacturer Product Number | 814-22-008-30-009101 | |
Description | CONN SPRING PISTON 8POS SMD | |
Customer Reference | ||
Detailed Description | 8 Position Spring Piston Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥46.76000 | ¥467.60 |
25 | ¥44.16960 | ¥1,104.24 |
50 | ¥43.09420 | ¥2,154.71 |
100 | ¥40.93920 | ¥4,093.92 |
250 | ¥36.62944 | ¥9,157.36 |
500 | ¥34.47482 | ¥17,237.41 |
1,000 | ¥30.16549 | ¥30,165.49 |
2,500 | ¥28.65726 | ¥71,643.15 |