363-10-121-00-001101 | |
---|---|
DigiKey Part Number | 363-10-121-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 363-10-121-00-001101 |
Description | CONN HDR STRIP SLOT 21POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21 Position Header Strip Connector Slotted Gold |
Datasheet | Datasheet |
EDA/CAD Models | 363-10-121-00-001101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header Strip | |
Contact Type | Slotted | |
Number of Positions | 21 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | $8.97089 | $807.38 |