360-10-104-00-001101 | |
---|---|
DigiKey Part Number | 360-10-104-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 360-10-104-00-001101 |
Description | CONN HDR STRIP SLOT 4POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Strip Connector Slotted Gold |
Datasheet | Datasheet |
EDA/CAD Models | 360-10-104-00-001101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header Strip | |
Contact Type | Slotted | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.51900 | ¥125.19 |
100 | ¥11.19100 | ¥1,119.10 |
630 | ¥9.32556 | ¥5,875.10 |
1,260 | ¥7.99337 | ¥10,071.65 |
5,040 | ¥7.08745 | ¥35,720.75 |
10,080 | ¥6.92758 | ¥69,830.01 |