310-87-110-41-001101 | ||
---|---|---|
DigiKey Part Number | 1212-1099-ND | |
Manufacturer | ||
Manufacturer Product Number | 310-87-110-41-001101 | |
Description | CONN SOCKET 10POS 0.1 GOLD PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Socket Connector 0.100" (2.54mm) Through Hole Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 310-87-110-41-001101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.165" (4.20mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.18200 | ¥61.82 |
100 | ¥5.55280 | ¥555.28 |
500 | ¥4.54306 | ¥2,271.53 |
2,000 | ¥3.78587 | ¥7,571.74 |
6,000 | ¥3.53348 | ¥21,200.88 |
10,000 | ¥3.35681 | ¥33,568.10 |