



SMC-1-10-1-GT | |
|---|---|
DigiKey Part Number | 2057-SMC-1-10-1-GT-ND |
Manufacturer | |
Manufacturer Product Number | SMC-1-10-1-GT |
Description | MACHINE PIN SOCKET 10P 2.54MM PI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bag | Insulation Color Black |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 100V, 150VDC |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.95300 | ¥39.53 |
| 25 | ¥3.70840 | ¥92.71 |
| 50 | ¥3.53120 | ¥176.56 |
| 100 | ¥3.36180 | ¥336.18 |
| 250 | ¥3.15120 | ¥787.80 |
| 500 | ¥3.00052 | ¥1,500.26 |
| 1,000 | ¥2.85728 | ¥2,857.28 |
| 2,500 | ¥2.67829 | ¥6,695.73 |





