114-87-328-41-134161 | ||
---|---|---|
DigiKey Part Number | 1212-1039-ND | |
Manufacturer | ||
Manufacturer Product Number | 114-87-328-41-134161 | |
Description | CONN IC DIP SOCKET 28POS GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 114-87-328-41-134161 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Brass | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.047" (1.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥17.82200 | ¥178.22 |
100 | ¥15.92700 | ¥1,592.70 |
500 | ¥13.27238 | ¥6,636.19 |
1,512 | ¥10.99705 | ¥16,627.54 |
6,048 | ¥10.08696 | ¥61,005.93 |