P7.2-150F | ||
---|---|---|
DigiKey Part Number | 1996-1010-ND | |
Manufacturer | ||
Manufacturer Product Number | P7.2-150F | |
Description | SOLAR CELL 1.73W 11.1V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solar Cell 1.73 W 11.1 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 1.73 W | |
Current @ Pmpp | 240 mA | |
Voltage @ Pmpp | 7.2 V | |
Type | - | |
Voltage - Open Circuit | 11.1 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 10.630" L x 6.890" W (270.00mm x 175.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥527.69000 | ¥527.69 |
10 | ¥447.56000 | ¥4,475.60 |
100 | ¥381.25410 | ¥38,125.41 |