MPT6-75 | ||
---|---|---|
DigiKey Part Number | 1996-1015-ND | |
Manufacturer | ||
Manufacturer Product Number | MPT6-75 | |
Description | SOLAR CELL 300MW 9.3V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solar Cell 300 mW 9.3 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 300 mW | |
Current @ Pmpp | 50 mA | |
Voltage @ Pmpp | 6 V | |
Current - Short Circuit (Isc) | 64 mA | |
Type | - | |
Voltage - Open Circuit | 9.3 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 4.488" L x 2.870" W x 0.009" H (114.00mm x 72.90mm x 0.22mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.02000 | ¥91.02 |
50 | ¥68.72100 | ¥3,436.05 |
100 | ¥65.47080 | ¥6,547.08 |
1,000 | ¥58.50578 | ¥58,505.78 |