ND431625 | ||
---|---|---|
DigiKey Part Number | 835-1034-ND | |
Manufacturer | ||
Manufacturer Product Number | ND431625 | |
Description | SCR MODULE ISO DUAL 1600V 250A | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV 393 A Series Connection - All SCRs Chassis Mount POW-R-BLOK™ Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 250 A | |
Current - On State (It (RMS)) (Max) | 393 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8800A @ 60Hz | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | POW-R-BLOK™ Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,383.77000 | ¥1,383.77 |